SD12C | |
---|---|
DigiKey Part Number | 1655-SD12CTR-ND - Tape & Reel (TR) 1655-SD12CCT-ND - Cut Tape (CT) 1655-SD12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12C |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32670 | ¥132.67 |
500 | ¥1.08222 | ¥541.11 |
1,000 | ¥0.80292 | ¥802.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67548 | ¥2,026.44 |
6,000 | ¥0.64581 | ¥3,874.86 |
9,000 | ¥0.55854 | ¥5,026.86 |
30,000 | ¥0.54807 | ¥16,442.10 |
75,000 | ¥0.45382 | ¥34,036.50 |
150,000 | ¥0.44683 | ¥67,024.50 |