S43LCC0415 | |
---|---|
DigiKey Part Number | 1655-S43LCC0415TR-ND - Tape & Reel (TR) 1655-S43LCC0415CT-ND - Cut Tape (CT) 1655-S43LCC0415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S43LCC0415 |
Description | TVS DIODE 15VWM 24VC SOT143 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.95710 | ¥195.71 |
500 | ¥1.52828 | ¥764.14 |
1,000 | ¥1.24226 | ¥1,242.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11050 | ¥3,331.50 |
6,000 | ¥1.05403 | ¥6,324.18 |
9,000 | ¥0.97874 | ¥8,808.66 |
30,000 | ¥0.95615 | ¥28,684.50 |
75,000 | ¥0.93178 | ¥69,883.50 |