S3D20065E | |
---|---|
DigiKey Part Number | 1655-S3D20065ETR-ND - Tape & Reel (TR) 1655-S3D20065ECT-ND - Cut Tape (CT) 1655-S3D20065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D20065E |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥27.01000 | ¥270.10 |
100 | ¥21.84790 | ¥2,184.79 |
500 | ¥19.42030 | ¥9,710.15 |
1,000 | ¥16.62863 | ¥16,628.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.65761 | ¥39,144.03 |
5,000 | ¥15.02189 | ¥75,109.45 |