S3D04065L | |
---|---|
DigiKey Part Number | 1655-S3D04065LTR-ND - Tape & Reel (TR) 1655-S3D04065LCT-ND - Cut Tape (CT) 1655-S3D04065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D04065L |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.10800 | ¥111.08 |
100 | ¥8.63670 | ¥863.67 |
500 | ¥7.32068 | ¥3,660.34 |
1,000 | ¥5.96352 | ¥5,963.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.61395 | ¥16,841.85 |
6,000 | ¥5.34662 | ¥32,079.72 |
9,000 | ¥5.09985 | ¥45,898.65 |