MBRF30100CTR | |
---|---|
DigiKey Part Number | 1655-MBRF30100CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30100CTR |
Description | DIODE ARR SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
50 | ¥7.81740 | ¥390.87 |
100 | ¥6.19590 | ¥619.59 |
500 | ¥5.25148 | ¥2,625.74 |
1,000 | ¥4.27788 | ¥4,277.88 |
2,000 | ¥4.02712 | ¥8,054.24 |
5,000 | ¥3.83534 | ¥19,176.70 |
10,000 | ¥3.65832 | ¥36,583.20 |