MBR4045CT | |
---|---|
DigiKey Part Number | 1655-1075-ND |
Manufacturer | |
Manufacturer Product Number | MBR4045CT |
Description | DIODE ARR SCHOTT 45V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
50 | ¥10.12100 | ¥506.05 |
100 | ¥8.02020 | ¥802.02 |
500 | ¥6.79822 | ¥3,399.11 |
1,000 | ¥5.53792 | ¥5,537.92 |
2,000 | ¥5.21327 | ¥10,426.54 |
5,000 | ¥4.96503 | ¥24,825.15 |
10,000 | ¥4.73587 | ¥47,358.70 |