MBR2045CTP | |
---|---|
DigiKey Part Number | 1655-MBR2045CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CTP |
Description | DIODE ARR SCHOTT 45V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
50 | ¥5.50540 | ¥275.27 |
100 | ¥3.99650 | ¥399.65 |
500 | ¥3.33910 | ¥1,669.55 |
1,000 | ¥2.84182 | ¥2,841.82 |
2,000 | ¥2.53096 | ¥5,061.92 |
5,000 | ¥2.39777 | ¥11,988.85 |
10,000 | ¥2.22016 | ¥22,201.60 |