MB4S | |
---|---|
DigiKey Part Number | 1655-MB4STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.37056 | ¥2,223.36 |
9,000 | ¥0.30730 | ¥2,765.70 |
30,000 | ¥0.30187 | ¥9,056.10 |
75,000 | ¥0.27114 | ¥20,335.50 |
150,000 | ¥0.23499 | ¥35,248.50 |