GBU806 | |
---|---|
DigiKey Part Number | 1655-GBU806-ND |
Manufacturer | |
Manufacturer Product Number | GBU806 |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
20 | ¥6.24350 | ¥124.87 |
100 | ¥4.32250 | ¥432.25 |
500 | ¥3.61198 | ¥1,805.99 |
1,000 | ¥3.07400 | ¥3,074.00 |
2,000 | ¥2.73777 | ¥5,475.54 |
5,000 | ¥2.59366 | ¥12,968.30 |
10,000 | ¥2.40154 | ¥24,015.40 |