ES1M | |
---|---|
DigiKey Part Number | 1655-ES1MTR-ND - Tape & Reel (TR) 1655-ES1MCT-ND - Cut Tape (CT) 1655-ES1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1M |
Description | DIODE GEN PURP 1KV 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.59996 | ¥299.98 |
1,000 | ¥0.44512 | ¥445.12 |
2,000 | ¥0.37444 | ¥748.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35800 | ¥1,790.00 |
10,000 | ¥0.34070 | ¥3,407.00 |