EGUARD0502A | |
---|---|
DigiKey Part Number | 1655-EGUARD0502ATR-ND - Tape & Reel (TR) 1655-EGUARD0502ACT-ND - Cut Tape (CT) 1655-EGUARD0502ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0502A |
Description | DIODE ESD ULTRA LOW CAPACITANCE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.9pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥2.65590 | ¥265.59 |
500 | ¥2.07380 | ¥1,036.90 |
1,000 | ¥1.68555 | ¥1,685.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50680 | ¥4,520.40 |
6,000 | ¥1.43019 | ¥8,581.14 |
9,000 | ¥1.32803 | ¥11,952.27 |
30,000 | ¥1.29738 | ¥38,921.40 |