31DQ03 | |
---|---|
DigiKey Part Number | 1655-31DQ03CT-ND - Cut Tape (CT) 1655-31DQ03TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ03 |
Description | DIODE SCHOTTKY 30V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.26036 | ¥630.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥0.85704 | ¥1,071.30 |
2,500 | ¥0.78900 | ¥1,972.50 |
6,250 | ¥0.75622 | ¥4,726.38 |
12,500 | ¥0.68060 | ¥8,507.50 |
31,250 | ¥0.67052 | ¥20,953.75 |
62,500 | ¥0.63018 | ¥39,386.25 |
125,000 | ¥0.62395 | ¥77,993.75 |