TB65S15K | |
---|---|
DigiKey Part Number | 271-2937-ND |
Manufacturer | |
Manufacturer Product Number | TB65S15K |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.63000 | ¥633.63 |
5 | ¥614.38800 | ¥3,071.94 |
10 | ¥595.19400 | ¥5,951.94 |
25 | ¥575.99680 | ¥14,399.92 |
50 | ¥556.79720 | ¥27,839.86 |