MINT1150A1506K01 | |
---|---|
DigiKey Part Number | 271-MINT1150A1506K01-ND |
Manufacturer | |
Manufacturer Product Number | MINT1150A1506K01 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥656.60467 | ¥59,094.42 |