GB30S12K01 | |
---|---|
DigiKey Part Number | 271-3007-ND |
Manufacturer | |
Manufacturer Product Number | GB30S12K01 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
5 | ¥122.72000 | ¥613.60 |
10 | ¥120.94700 | ¥1,209.47 |
25 | ¥113.83040 | ¥2,845.76 |
50 | ¥110.27400 | ¥5,513.70 |
100 | ¥106.71680 | ¥10,671.68 |
250 | ¥103.15948 | ¥25,789.87 |
500 | ¥99.60234 | ¥49,801.17 |