GB130QC-C | |
---|---|
DigiKey Part Number | 271-GB130QC-C-ND |
Manufacturer | |
Manufacturer Product Number | GB130QC-C |
Description | AC/DC CNVRTR 5V 12V +/-15V 126W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -15V 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | 15V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.33" L x 3.46" W x 1.79" H (135.5mm x 87.8mm x 45.4mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,330.81000 | ¥1,330.81 |
5 | ¥1,289.23400 | ¥6,446.17 |
10 | ¥1,247.64400 | ¥12,476.44 |
25 | ¥1,206.05320 | ¥30,151.33 |
50 | ¥1,164.46560 | ¥58,223.28 |