SMV1705-004LF

DigiKey Part Number
SMV1705-004LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1705-004LF
Description
DIODE VARACTOR 12V ESC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
12 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.20233¥12,606.99
6,000¥3.99222¥23,953.32
15,000¥3.84213¥57,631.95
Manufacturers Standard Package