SMV1270-079LF | |
---|---|
DigiKey Part Number | 863-1140-2-ND - Tape & Reel (TR) 863-1140-1-ND - Cut Tape (CT) 863-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1270-079LF |
Description | DIODE VARICAP 12V SC79 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 9.8pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.7 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.09300 | ¥70.93 |
100 | ¥5.52030 | ¥552.03 |
500 | ¥4.67876 | ¥2,339.38 |
1,000 | ¥3.81140 | ¥3,811.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58796 | ¥10,763.88 |
6,000 | ¥3.41710 | ¥20,502.60 |
9,000 | ¥3.25938 | ¥29,334.42 |