SMV1231-079LF | |
---|---|
DigiKey Part Number | 863-SMV1231-079LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1231-079LF |
Description | SC-79 N-TYPE SINGLE LEAD FREE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 0.61pF @ 6V, 500MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.81056 | ¥11,431.68 |
6,000 | ¥3.62005 | ¥21,720.30 |
15,000 | ¥3.48395 | ¥52,259.25 |