SKY87000-13-001 | |
---|---|
DigiKey Part Number | 863-1806-2-ND - Tape & Reel (TR) 863-1806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY87000-13-001 |
Description | IC REG BUCK ADJ 2A 9WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | SKY87000-13-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.42x1.49) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.61560 | ¥190.39 |
100 | ¥6.25510 | ¥625.51 |
250 | ¥5.84736 | ¥1,461.84 |
500 | ¥5.16758 | ¥2,583.79 |