SKY85729-11EK1 | |
---|---|
DigiKey Part Number | 863-SKY85729-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85729-11EK1 |
Description | SKY85729-11 EVALUATION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY85729-11 Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz | |
For Use With/Related Products | SKY85729-11 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.17000 | ¥903.17 |