SKY67159-396EK2 | |
---|---|
DigiKey Part Number | 863-1865-ND |
Manufacturer | |
Manufacturer Product Number | SKY67159-396EK2 |
Description | EVAL KIT FOR SKY67159-396LF |
Customer Reference | |
Detailed Description | - SKY67159-396LF Amplifier 200MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 200MHz ~ 3.8GHz | |
For Use With/Related Products | SKY67159-396LF | |
Supplied Contents | Board(s) | |
Base Product Number |