SKY65971-11-EK1 | |
---|---|
DigiKey Part Number | 863-1917-ND |
Manufacturer | |
Manufacturer Product Number | SKY65971-11-EK1 |
Description | EVALUATION BOARD SKY65971-11 |
Customer Reference | |
Detailed Description | - SKY65971-11 Amplifier 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz | |
For Use With/Related Products | SKY65971-11 | |
Supplied Contents | Board(s) | |
Base Product Number |