SKY13377-313LF-EVB | |
---|---|
DigiKey Part Number | 863-1439-ND |
Manufacturer | |
Manufacturer Product Number | SKY13377-313LF-EVB |
Description | EVAL BOARD FOR SKY1337 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY13377-313LF Switch, SPDT 500MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 500MHz ~ 6GHz | |
For Use With/Related Products | SKY13377-313LF | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.21000 | ¥872.21 |