SI8921AB-IS | |
---|---|
DigiKey Part Number | 863-SI8921AB-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8921AB-IS |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥37.04677 | ¥3,556.49 |
288 | ¥35.38142 | ¥10,189.85 |
480 | ¥32.25956 | ¥15,484.59 |
960 | ¥28.09711 | ¥26,973.23 |
2,400 | ¥27.05647 | ¥64,935.53 |