SI8712BC-B-IP | |
---|---|
DigiKey Part Number | 336-2379-ND |
Manufacturer | |
Manufacturer Product Number | SI8712BC-B-IP |
Description | DGTL ISO 5000VRMS 1CH GP 8DIP GW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.43700 | ¥204.37 |
50 | ¥19.31820 | ¥965.91 |
100 | ¥16.74310 | ¥1,674.31 |
250 | ¥15.88436 | ¥3,971.09 |
500 | ¥14.25314 | ¥7,126.57 |
1,000 | ¥12.02072 | ¥12,020.72 |
2,500 | ¥11.41968 | ¥28,549.20 |
5,000 | ¥10.99037 | ¥54,951.85 |