SI86XXCOM-KIT | |
---|---|
DigiKey Part Number | SI86XXCOM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI86XXCOM-KIT |
Description | DIGITAL ISOLATED COMM KIT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Si86xx Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | Si86xx | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.29000 | ¥778.29 |