SI8652AB-B-IS1R | |
---|---|
DigiKey Part Number | 336-5216-2-ND - Tape & Reel (TR) 336-5216-1-ND - Cut Tape (CT) 336-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8652AB-B-IS1R |
Description | DGTL ISO 2500VRMS 5CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 3/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥31.68240 | ¥792.06 |
100 | ¥27.45890 | ¥2,745.89 |
250 | ¥26.05044 | ¥6,512.61 |
500 | ¥23.37512 | ¥11,687.56 |
1,000 | ¥19.71398 | ¥19,713.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.72828 | ¥46,820.70 |