SI8631BT-IS | |
---|---|
DigiKey Part Number | 336-3420-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8631BT-IS |
Description | DGTL ISO 5000VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 60kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.81100 | ¥288.11 |
46 | ¥27.23891 | ¥1,252.99 |
138 | ¥23.60812 | ¥3,257.92 |
276 | ¥22.39732 | ¥6,181.66 |
506 | ¥20.09698 | ¥10,169.07 |
1,012 | ¥16.94917 | ¥17,152.56 |
2,530 | ¥16.10174 | ¥40,737.40 |
5,014 | ¥15.49643 | ¥77,699.10 |