SI8631AB-B-ISR | |
---|---|
DigiKey Part Number | 336-4778-2-ND - Tape & Reel (TR) 336-4778-1-ND - Cut Tape (CT) 336-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8631AB-B-ISR |
Description | DGTL ISO 2500VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93400 | ¥249.34 |
25 | ¥23.56880 | ¥589.22 |
100 | ¥20.42670 | ¥2,042.67 |
250 | ¥19.37904 | ¥4,844.76 |
500 | ¥17.38890 | ¥8,694.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥14.66528 | ¥18,331.60 |
2,500 | ¥13.93200 | ¥34,830.00 |
6,250 | ¥13.40825 | ¥83,801.56 |