SI8620BC-B-ISR | |
---|---|
DigiKey Part Number | 336-4330-2-ND - Tape & Reel (TR) 336-4330-1-ND - Cut Tape (CT) 336-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8620BC-B-ISR |
Description | DGTL ISO 3750VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06800 | ¥220.68 |
25 | ¥20.82040 | ¥520.51 |
100 | ¥17.73950 | ¥1,773.95 |
250 | ¥16.65652 | ¥4,164.13 |
500 | ¥14.57452 | ¥7,287.26 |
1,000 | ¥12.07595 | ¥12,075.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.24317 | ¥28,107.92 |
5,000 | ¥10.82675 | ¥54,133.75 |