SI8380PM-IU | |
---|---|
DigiKey Part Number | 336-3619-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8380PM-IU |
Description | DGTL ISO 2500VRMS 8CH GP 20QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 8 Channel 250kbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8380PM-IU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 8 | |
Inputs - Side 1/Side 2 | 8/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3.9ns, 3.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.32200 | ¥323.22 |
56 | ¥30.55571 | ¥1,711.12 |
112 | ¥26.48205 | ¥2,965.99 |
280 | ¥25.12414 | ¥7,034.76 |
504 | ¥23.90966 | ¥12,050.47 |