SI83404AAA-IF | |
---|---|
DigiKey Part Number | 336-6075-ND |
Manufacturer | |
Manufacturer Product Number | SI83404AAA-IF |
Description | DGTL ISOL 1500VRMS 4CH SPI 32DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 1500Vrms 4 Channel 100kV/µs CMTI 32-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 2.3µs, 2.9µs (Typ) | |
Pulse Width Distortion (Max) | 10µs (Min) | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-DFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥50.81000 | ¥508.10 |
25 | ¥48.44440 | ¥1,211.11 |
80 | ¥42.06500 | ¥3,365.20 |
260 | ¥40.17435 | ¥10,445.33 |
520 | ¥36.62946 | ¥19,047.32 |
1,040 | ¥31.90307 | ¥33,179.19 |
2,600 | ¥30.72150 | ¥79,875.90 |