SI8285_86-KIT | |
---|---|
DigiKey Part Number | 336-3526-ND |
Manufacturer | |
Manufacturer Product Number | SI8285_86-KIT |
Description | EVALUATION KIT FOR SI8285 AND SI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Si8285, Si8286 Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | Si8285, Si8286 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.83000 | ¥214.83 |