SI5396J-A-EVB | |
---|---|
DigiKey Part Number | 336-6181-ND |
Manufacturer | |
Manufacturer Product Number | SI5396J-A-EVB |
Description | BOARD EVALUATION SI5396 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5396J PLL Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | Si5396J | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,896.70000 | ¥4,896.70 |