SI5356-EVB | |
---|---|
DigiKey Part Number | 336-1750-ND |
Manufacturer | |
Manufacturer Product Number | SI5356-EVB |
Description | EVALUATION BOARD FOR SI5356 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI5356 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | SI5356 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.09000 | ¥513.09 |