SI5338J-B-GM | |
---|---|
DigiKey Part Number | SI5338J-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338J-B-GM |
Description | IC CLK GENERATOR I2C PROGR 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338J-B-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.41000 | ¥126.41 |
10 | ¥116.14400 | ¥1,161.44 |
25 | ¥111.32840 | ¥2,783.21 |
80 | ¥105.94638 | ¥8,475.71 |