SI5330L-B00229-GMR | |
---|---|
DigiKey Part Number | 336-5154-2-ND - Tape & Reel (TR) 336-5154-1-ND - Cut Tape (CT) 336-5154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330L-B00229-GMR |
Description | IC CLK BUFFER 1:4 350MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | LVDS | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥42.43800 | ¥424.38 |
25 | ¥40.46240 | ¥1,011.56 |
100 | ¥35.13210 | ¥3,513.21 |
250 | ¥34.74888 | ¥8,687.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.74872 | ¥86,871.80 |