SI53204-A01AGM | |
---|---|
DigiKey Part Number | 336-5854-ND |
Manufacturer | |
Manufacturer Product Number | SI53204-A01AGM |
Description | IC CLOCK BUFFER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 200MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74200 | ¥337.42 |
25 | ¥31.90320 | ¥797.58 |
80 | ¥27.64963 | ¥2,211.97 |
230 | ¥26.23139 | ¥6,033.22 |
490 | ¥23.53735 | ¥11,533.30 |
980 | ¥19.85081 | ¥19,453.79 |
2,450 | ¥18.85829 | ¥46,202.81 |