SI52254A-D01AM | |
---|---|
DigiKey Part Number | 336-SI52254A-D01AM-ND |
Manufacturer | |
Manufacturer Product Number | SI52254A-D01AM |
Description | IC CLOCK GENERATOR 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI52254A-D01AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78600 | ¥457.86 |
25 | ¥43.28200 | ¥1,082.05 |
80 | ¥37.51263 | ¥3,001.01 |
230 | ¥35.58878 | ¥8,185.42 |
490 | ¥31.93380 | ¥15,647.56 |
980 | ¥26.93209 | ¥26,393.45 |
2,450 | ¥25.58551 | ¥62,684.50 |