SI4731-D60-GU

DigiKey Part Number
SI4731-D60-GU-ND
Manufacturer
Manufacturer Product Number
SI4731-D60-GU
Description
RF RX AM/FM 153KHZ-279KHZ 24SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, RDS 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.47000¥46.47
10¥41.46000¥414.60
56¥37.31357¥2,089.56
112¥33.99670¥3,807.63
280¥30.68004¥8,590.41
448¥27.52904¥12,333.01
952¥23.21736¥22,102.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.