SI4684-A10-GM | |
---|---|
DigiKey Part Number | SI4684-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4684-A10-GM |
Description | RF RCVR FM 76MHZ-108MHZ 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | Cell Phones, Media Players | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.78000 | ¥106.78 |
10 | ¥96.57400 | ¥965.74 |
25 | ¥88.95320 | ¥2,223.83 |
80 | ¥81.32900 | ¥6,506.32 |
260 | ¥76.24577 | ¥19,823.90 |
520 | ¥71.16271 | ¥37,004.61 |
1,040 | ¥67.60454 | ¥70,308.72 |