SI4112-D-GMR | |
---|---|
DigiKey Part Number | 336-4319-2-ND - Tape & Reel (TR) 336-4319-1-ND - Cut Tape (CT) 336-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4112-D-GMR |
Description | IC FREQ SYNTH 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1GHz 1 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥51.75500 | ¥517.55 |
25 | ¥47.05240 | ¥1,176.31 |
100 | ¥42.34710 | ¥4,234.71 |
250 | ¥38.81824 | ¥9,704.56 |
500 | ¥35.28940 | ¥17,644.70 |
1,000 | ¥31.76046 | ¥31,760.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.53576 | ¥73,839.40 |