SI3472B-A01-IMR | |
---|---|
DigiKey Part Number | 863-SI3472B-A01-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3472B-A01-IMR |
Description | QUAD ETHERNET PORT 802.3BT 2-PAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.82844 | ¥57,071.10 |