SI3402B-EVB | |
---|---|
DigiKey Part Number | 336-3740-ND |
Manufacturer | |
Manufacturer Product Number | SI3402B-EVB |
Description | BOARD EVAL POE FOR SI3402 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si3402-B - Special Purpose DC/DC, Power Over Ethernet 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 44V ~ 57V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | Si3402-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥718.36000 | ¥718.36 |