SI3402-C-GMR | |
---|---|
DigiKey Part Number | 336-5195-2-ND - Tape & Reel (TR) 336-5195-1-ND - Cut Tape (CT) 336-5195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3402-C-GMR |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 2.8V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.03900 | ¥150.39 |
25 | ¥14.18360 | ¥354.59 |
100 | ¥12.08530 | ¥1,208.53 |
250 | ¥11.34744 | ¥2,836.86 |
500 | ¥9.98892 | ¥4,994.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.98893 | ¥24,972.33 |