SI3402-A-GM | |
---|---|
DigiKey Part Number | SI3402-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI3402-A-GM |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SI3402-A-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 15 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 2.8V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |