SI32185-A-FM | |
---|---|
DigiKey Part Number | 336-5395-ND |
Manufacturer | |
Manufacturer Product Number | SI32185-A-FM |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53900 | ¥345.39 |
25 | ¥32.65520 | ¥816.38 |
80 | ¥28.30025 | ¥2,264.02 |
364 | ¥26.84876 | ¥9,772.95 |
728 | ¥25.55076 | ¥18,600.95 |