SI32176-C-FM1R | |
---|---|
DigiKey Part Number | 336-SI32176-C-FM1RTR-ND - Tape & Reel (TR) 336-SI32176-C-FM1RCT-ND - Cut Tape (CT) 336-SI32176-C-FM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32176-C-FM1R |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.01500 | ¥290.15 |
25 | ¥27.43160 | ¥685.79 |
100 | ¥23.77540 | ¥2,377.54 |
250 | ¥22.55612 | ¥5,639.03 |
500 | ¥21.46558 | ¥10,732.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.46557 | ¥53,663.92 |