SI32174CQC10SL0EVB | |
---|---|
DigiKey Part Number | SI32174CQC10SL0EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI32174CQC10SL0EVB |
Description | BOARD EVAL 1FXS PCM SI32174-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si32174 CODEC and SLIC Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32174 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,125.30000 | ¥2,125.30 |